TVS3300EVM-BI

Texas Instruments
595-TVS3300EVM-BI
TVS3300EVM-BI

Mfr.:

Description:
Interface Development Tools TVS3300 Bidirectl Ad apBoard

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
ESD Suppressor
TVS3300
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Series: TVS3300-BI
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,672 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TVS3300EVM-BI Adaptor Board

Texas Instruments TVS3300EVM-BI Adaptor Board is designed to allow the user to evaluate the protection performance of the TVS3300 in the user's system. This evaluation can be done without changing the existing schematic or layout. The evaluation module serves as an adaptor board to allow the small size of the WCSP chip to be placed pin for pin into the industry-standard SMA and SMB surge protector footprints. The user can easily replace the existing surge solution chip with the appropriate evaluation module to evaluate the component. This evaluation module comes in a bidirectional version. Based on the user's system, the user must use the configuration that best protects the system while having no effect on signal integrity. The bidirectional option is designed to protect rails that can go both above and below 0V.