CCE4511-EVAL-V1

Renesas / Dialog
724-CCE4511-EVAL-V1
CCE4511-EVAL-V1

Mfr.:

Description:
Interface Development Tools Evaluation Board for CCE4511 4-Channel IO-Link Master Transceiver

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
CCE4511
Bulk
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Product Type: Interface Development Tools
Series: CC4511
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CCE4511-EVAL-V1 Evaluation Board

Renesas / Dialog CCE4511-EVAL-V1 Evaluation Board is designed to evaluate CCE4511 IO-Link Master transceiver ICs. This board features power LED indicators, two status LED indicators per channel, and 8 IO-Link channels with M12 A-coded connectors. The CCE4511-EVAL-V1 evaluation board includes MOSFET (NMOS) for each channel, onboard protection circuitry, 3.3V power select jumper, and UART interface pin headers. This board provides an optional IO-Link port class B power supply for all IO-Link channels and PMOD interface type 2A with expanded SPI. The CCE4511-EVAL-V1 evaluation board is ideal for industrial IO modules.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
5
Expected 01/02/2027
3
Expected 31/03/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €