TUSB544RNQEVM

Texas Instruments
595-TUSB544RNQEVM
TUSB544RNQEVM

Mfr.:

Description:
Interface Development Tools TUSB544RNQEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,92 € 174,92 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Type-C
TUSB544
Brand: Texas Instruments
Description/Function: Evaluates the TUSB544 USB Type-C re-driving switch
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB544RNQ
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 268,265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB544RNQEVM Redriver Evaluation Module (EVM)

Texas Instruments TUSB544RNQEVM Redriver Evaluation Module (EVM) is designed to help evaluate the TUSB544. The TUSB544 is a USB Type-C™ Alt Mode re-driving switch supporting data rates up to 5Gbps for a downstream facing port (Host) or Upstream facing port (Device). This evaluation module can be used as a reference for the cable implementations with the TUSB544 device.