EVAL-SDP-CS1Z

Analog Devices
584-EVAL-SDP-CS1Z
EVAL-SDP-CS1Z

Mfr.:

Description:
Other Development Tools EVAL-SDP-CS1Z

In Stock: 95

Stock:
95
Can Dispatch Immediately
On Order:
13
Expected 13/03/2026
72
Expected 24/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,80 € 60,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Demonstration Platforms
Controller
SDP-S
Bulk
Brand: Analog Devices
Description/Function: SDP-S controller board
Dimensions: 60 mm x 22 mm
For Use With: Interposer Boards, Daughter Boards
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Other Development Tools
Series: HW-SDPS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 230,202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SDP-S Controller Board (EVAL-SDP-CS1Z)

Analog Devices SDP-S (System Demonstration Platform-Serial) Controller Board  (EVAL-SDP-CS1Z) is part of the Analog Devices System Demonstration Platform (SDP). The SDP (System Demonstration Platform) consists of a series of controller boards, interposer boards, and daughter boards. The SDP Controller Boards provide a means of communicating with the system under evaluation from the PC. The SDP-S Controller Board can be used as part of the evaluation system for many Analog Devices components and reference circuits. The SDP-S Controller Board provides USB connectivity through a USB 2.0 high-speed connection to the computer, allowing designers to evaluate components on this platform from a PC application. The SDP-S is based on a USB-to-serial engine, which has SPI, I2C, and GPIO lines available, with a 120-pin small footprint connector.