ADN8834MB-EVALZ

Analog Devices
584-ADN8834MB-EVALZ
ADN8834MB-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Mother Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,90 € 148,90 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
2.7 V to 5.5 V
2.7 V to 5.5 V
ADN8834
ADN8834
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation Mother Board of the ADN8834 for PID tuning
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADN8834 Evaluation Boards

Analog Devices EVAL-ADN8834 Evaluation Boards are configurable evaluation boards featuring the ADN8834 TEC Controller. The boards are designed to be used with various TEC modules and thermistors. The ADN8834 TEC Controller on the evaluation boards delivers and controls the bidirectional current through TEC using two pairs of the complimentary integrated MOSFETs in an H-bridge configuration. The board's TEC cooling and heating current limits are set to 1.5A. The maximum TEC voltage is programmed to be 3V using two onboard resistor dividers. The temperature set-point circuit is optimized to work with the 10kΩ NTC thermistor.