STEVAL-IFP046V1

STMicroelectronics
511-STEVAL-IFP046V1
STEVAL-IFP046V1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on IPS1025H-32

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,55 € 52,55 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Switch
IPS1025H-32
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Single High-Side Switch
Interface Type: GPIO
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 40,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-IFP046V1 Expansion Board

STMicroelectronics STEVAL-IFP046V1 Expansion Board is an industrial digital output expansion board for the IPS1025H-32. The IPS1025H-32 single high-side smart power solid state relay can be evaluated in a digital output module connected to 5.7A industrial loads. The STEVAL-IFP046V1 board interfaces with the microcontroller on the STM32 Nucleo through 5kV optocouplers driven by GPIO pins and Arduino R3 connectors.