LM5175RHFEVM-HD

Texas Instruments
595-LM5175RHFEVM-HD
LM5175RHFEVM-HD

Mfr.:

Description:
Power Management IC Development Tools LM5175 QFN EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
50 V
12 V
LM5175RHF
LM5175RHF-HD
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LM5175RHF
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LM5175RHFEVM-HD Buck-Boost Controller EVM

Texas Instruments LM5175RHFEVM-HD Buck-Boost Controller Evaluation Module (EVM) demonstrates the compact buck-boost design of the LM5175. The LM5175 is a high-performance 4-switch buck-boost controller. This evaluation module is designed to operate from an input voltage range of 5.5V-42V. It also provides a regulated 12V output with a load current up to 6A. The high-efficiency transition region control method of the Texas Instruments LM5175 produces high efficiency. The switching frequency of the device is set at 400kHz and can be synchronized to an external clock signal.