LMZ34202EVM

Texas Instruments
595-LMZ34202EVM
LMZ34202EVM

Mfr.:

Description:
Power Management IC Development Tools LMZ34202EVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V to 42 V
2.5 V, 3.3 V, 5 V, 6 V, 7.5 V
LMZ34202
LMZ34202
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 261,496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMZ34202EVM Step-Down Regulator Evaluation Module

Texas Instruments LMZ34202EVM Step-Down Regulator Evaluation Module (EVM) is configured to evaluate the operation of the LMZ34202 power module for increased current up to 2A. The input voltage range is 4.5V to 42V. A single jumper can select the output voltage from 5 popular voltages (2.5V, 3.3V, 5.0V, 6.0, and 7.5V). The switching frequency can also be selected using a jumper. The Texas Instruments LMZ34202EVM has several test points and jumpers to easily evaluate the LMZ34202 operation.​