TPS25985EVM

Texas Instruments
595-TPS25985EVM
TPS25985EVM

Mfr.:

Description:
Power Management IC Development Tools TPS25985 evaluation module for 4.5-V to

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,38 € 278,38 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
12 V
TPS25985
TPS25985
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS25985EVM eFuse Evaluation Module

Texas Instruments TPS25985EVM eFuse Evaluation Module (EVM) allows reference circuit evaluation of the TPS25985 eFuse. The TPS25985 device is a 4.5V to 16V, 80A eFuse with integrated 0.59mΩ FET. It comes with overcurrent, inrush current protection, adjustable overcurrent transient blanking timer, programmable undervoltage, and overvoltage protection. The Texas Instruments TPS25985EVM comes with two (2) TPS25985 eFuses connected in parallel to evaluate a 12V (typical) and 120A (steady state) design.