TPS54538EVM

Texas Instruments
595-TPS54538EVM
TPS54538EVM

Mfr.:

Description:
Power Management IC Development Tools TPS54538 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V to 28 V
5 V
TPS54538
TPS54538
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS54538EVM Evaluation Module

Texas Instruments TPS54538EVM Evaluation Module is a fully assembled and tested circuit to evaluate the TPS54538 converter. The TPS54538EVM module is configured to operate from an input voltage range of 3.8V to 28V and deliver a regulated 5.0V output with up to 5A load current. The settings of the TI TPS54538EVM can be easily adjusted or set through jumpers, such as operation mode, soft start time, and switching frequency.