TPS7A53EVM-080

Texas Instruments
595-TPS7A53EVM-080
TPS7A53EVM-080

Mfr.:

Description:
Power Management IC Development Tools TPS7A53A evaluation module for 3-A low-

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Linear Voltage Regulator
1 V
TPS7A53
TPS7A53-080
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

TPS7A53EVM-080 Evaluation Module

Texas Instruments TPS7A53EVM-080 Evaluation Module demonstrates the operation and performance of the TPS7A53A-Q1 voltage regulator. The TPS7A53EVM-080 configuration offers a single low-noise, small-size, linear regulator for various applications. The TPS7A53A-Q1 regulator delivers up to 3A to the load with low-dropout (LDO) input voltage (VIN) to the output voltage (VOUT). A minimum derated capacitance of 25µF (or larger) output capacitor is recommended for stability. Additionally, the device features a high-performance load transient circuit to improve the measurement capability of the LDO regulator.