TPSM64406EVM

Texas Instruments
595-TPSM64406EVM
TPSM64406EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM64406EVM - MTTM EVM

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.3 V, 5 V
TPSM64406
TPSM64406
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: BSR281A
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM64406EVM-4PH Evaluation Module (EVM)

Texas Instruments TPSM64406EVM-4PH Evaluation Module (EVM) showcases the features and performance of multiple TPSM64406 buck DC-DC modules with integrated power MOSFETs and inductors in a multi-phase single-output configuration. The evaluation module provides a single output capable of loading up to 12A. The output voltages can be individually programmed to a fixed 3.3V, 5V, or adjustable using external feedback resistors and jumpers. The Texas Instruments TPSM64406EVM-4PH is designed to demonstrate the full capabilities of two stacked devices on a single printed circuit board design.

TPSM64406EVM Evaluation Module (EVM)

Texas Instruments TPSM64406EVM Evaluation Module (EVM) showcases the features and performance of the TPSM64406, a dual buck DC/DC module with integrated power MOSFETs and inductor. The evaluation module provides dual 3A outputs. The output voltages can be individually programmed to a fixed 3.3V or 5V or adjustable using external feedback resistors.