DC2049A

Analog Devices
584-DC2049A
DC2049A

Mfr.:

Description:
Power Management IC Development Tools LT3999EMSE Isolated Demo Board - 10V = V

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,12 € 155,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Isolated DC/DC Converter
10 V to 15.5 V
- 12 V, 12 V
LT3999EMSE
LT3999
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Medical Instruments, Noise Sensitive Systems, Industrial Sensing and Control
Interface Type: SPI
Output Current: 200 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 349,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LT3999 Demo Board DC2049A

Analog Devices Inc. LT3999 Demo Board DC2049A features an example isolated power supply circuit, based on the LT3999 DC-DC Transformer Driver, in a 10-lead MSOP package. The LT3999 Demo Board DC2049A employs a push-pull topology that inherently provides a low-noise solution. The design suits noise-sensitive systems such as medical instruments, industrial sensing and control, data conversion, and wideband communications. The LT3999 Demo Board DC2049A also includes the LT3065 and LT3090 Low Dropout (LDO) Regulators, further reducing output noise.