FRDM-CD1030EVM

NXP Semiconductors
841-FRDM-CD1030EVM
FRDM-CD1030EVM

Mfr.:

Description:
Switch IC Development Tools Eval Board for CD1030

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,88 € 119,88 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Switch Detection
CD1030
SPI
AEC-Q100
Brand: NXP Semiconductors
Description/Function: CD1030 evaluation board
For Use With: KIT-SW33-EVB, FRDM-KL25Z
Product Type: Switch IC Development Tools
Series: CD1030
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327894598
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8471500150
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FRDM-CD1030EVM Evaluation Board

NXP FRDM-CD1030EVM Evaluation Board features the CD1030 switch detection interface IC and is designed to detect the closing and opening of up to 33 switch contacts. FRDM-CD1030EVM comes with the evaluation board, a pre-programmed FRDM-KL25Z Serial Peripheral Interface (SPI) Communication Board, and KIT-SW33-EVB Switch and Adapter Boards. FRDM-CD1030EVM can be controlled through the FRDM-KL25Z connected to a PC's USB port.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.