TMUX7208EVM

Texas Instruments
595-TMUX7208EVM
TMUX7208EVM

Mfr.:

Description:
Switch IC Development Tools TMUX7208 PW package evaluation module

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Multiplexer / Demultiplexer Switches
TMUX7208
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 44 V
Product Type: Switch IC Development Tools
Series: TMUX7208
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
ECCN:
EAR99

TMUX7208EVM Multiplexer Evaluation Module (EVM)

Texas Instruments TMUX7208EVM Multiplexer Evaluation Module (EVM) supports the evaluation of the TMUX7208 devices in the 16-pin TSSOP (PW) package. This evaluation module can be used for quick prototyping and testing of the TMUX7208 devices, specifically for DC and timing parameters. The Texas Instruments TMUX7208 is a complementary metal-oxide semiconductor (CMOS) switch with latch-up immunity in an 8:1 single-channel configuration. The device supports dual supplies (±4.5V to ±22V), a single supply (4.5V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V).