KTU1133EUAJ-MMEV01

Kinetic Technologies
389-TU1133EUAJMMEV01
KTU1133EUAJ-MMEV01

Mfr.:

Description:
Switch IC Development Tools KTU1133E EVAL Kit - USB 48V EPR Port Protector for CC & SBU

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Kits
EPR Port Protector
KTU1133
USB
Brand: Kinetic Technologies
Dimensions: 85 mm x 85 mm
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Switch IC Development Tools
Series: KTU1133
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KTU1133EUAJ-MMEV01 Evaluation Kit

Kinetic Technologies KTU1133EUAJ-MMEV01 Evaluation Kit is designed to evaluate the KTU1133 USB 48V EPR Port Protector. The Kinetic Technologies KTU1133 provides safety management for USB PD 3.1 48V EPR ports with comprehensive protection of the CC and SBU data lines. All four data lines include 63VDC withstand for short-to-VBUS fault events in the connector. Integrated transient-voltage-suppression (TVS) for IEC surge protection and IEC level-4 ESD protection is also provided. Fast over-voltage protection (OVP) isolates downstream system circuits during fault events.    

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,27 € 28,27 €