EV02N47A

Microchip Technology
579-EV02N47A
EV02N47A

Mfr.:

Description:
Ethernet Development Tools EVB-LAN8770_MC 100BASE-TX to 100BASE-T1 Media Converter Board

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,01 € 57,01 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
Evaluation Boards
LAN8770M, KSZ8081
USB
Brand: Microchip Technology
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-LAN8770M_MC Evaluation Board

Microchip Technology EVB-LAN8770M_MC Evaluation Board is a 100BASE-T1 (single-pair Ethernet) to 100BASE-TX (fast Ethernet) media converter that evaluates the LAN8770 100BASE-T1 Ethernet transceiver. The EVB-LAN8770M_MC evaluation board from Microchip Technology features auto-negotiation and auto-crossover. The 100BASE-TX side of the EVB-LAN8770M_MC uses a KSZ8081MNX transceiver and a RJ45 jack with integrated magnetics. The 100BASE-T1 side uses a LAN8770M transceiver with a 2-wire, screw-down terminal block. This board comes with a 4-pin connector in place of the terminal block.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.