XPCW1003100K

Lantronix
515-XPCW1003100K
XPCW1003100K

Mfr.:

Description:
Networking Development Tools Evaluation Kit for XPC W1003

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,86 € 233,86 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Networking Development Tools
RoHS:  
Evaluation Kits
Wireless Device Server
XPCW1003
3.3 V
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 30.1 mm x 18.3 mm x 3 mm
Interface Type: GPIO, SPI, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: xPico Wi-Fi
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: xPico
Unit Weight: 2,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

XPCW1003100K xPico® Evaluation Kit

Lantronix XPCW1003100K xPico® Evaluation Kit is designed to evaluate the xPico Wi-Fi SMT module with an on-module antenna. This evaluation kit provides a platform to understand integrating xPico embedded servers into other product designs. The XPCW1003100K kit receives power from a 5V wall adapter. This evaluation board also provides a header for connection to a 2.2V or 5.5V external source. The Lantronix XPCW1003100K xPico® Evaluation Kit comes with all the necessary regulators to power the 3.3V xPico module.