AS-RTK3B-UM982-L125-NH

ArduSimple
780-ASRTK3BUM982L125
AS-RTK3B-UM982-L125-NH

Mfr.:

Description:
GNSS / GPS Development Tools simpleRTK3B Compass

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
414,24 € 414,24 €

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Boards
UM982
5 V
GPS, GNSS
Brand: ArduSimple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994

simpleRTK3B GNSS/GPS Development Boards

ArduSimple simpleRTK3B GNSS/GPS Development Boards are designed to evaluate the triple-band RTK GNSS technology with varying capabilities depending on the module (UM980/UM981/UM982). These boards can be used with various platforms, including Arduino®, Raspberry Pi, STM32 Nucleo, and Nvidia Jetson. The simpleRTK3B Compass and Budget development boards support a range of Ardusimple XBee socket accessories, including radios, BLUETOOTH®, WiFi®, Ethernet, and dataloggers, allowing for expandability. These boards require a multiband GNSS antenna for optimal performance, with the standard GNSS antennas not being suitable for achieving the best results.