DLP-RFS1280ACT

DLP Design
626-DLP-RFS1280ACT
DLP-RFS1280ACT

Mfr.:

Description:
RF Development Tools DLP-RFS1280 LoRa RF Demonstration Kit

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,96 € 171,96 €

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: RF Development Tools
Demonstration Boards
Radio Module
DLP-RFS1280
2.4 GHz
Brand: DLP Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Operating Supply Voltage: 1.8 V to 3.7 V
Product Type: RF Development Tools
Series: SX1280
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699000
CNHTS:
8543909000
USHTS:
8517690000
ECCN:
EAR99

DLP-RFS1280ACT Demonstration Platform

DLP Design's DLP-RFS1280ACT Demonstration Platform is designed to evaluate the DLP-RFS1280 RF Transceiver Module and help the user learn how to program and interface to the transceiver. The DLP-RFS1280ACT runs on the microcontroller development board. Less than 55K of the available flash program memory in the STM32L073RZ microcontroller is utilized to perform all available features of the DLP-RFS1280ACT. This platform includes a lighted LCD, whip antenna, speaker, and microphone for the walkie-talkie (or Push-To-Talk) mode; and ships complete with the NUCLEO-L073RZT6 microcontroller development board and a USB cable.