MAX5861EVKIT#

Analog Devices / Maxim Integrated
700-MAX5861EVKIT#
MAX5861EVKIT#

Mfr.:

Description:
RF Development Tools Eval Kit MAX5861 (High Density Downstrea

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
998,18 € 998,18 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Modulator
MAX5861
47 MHz to 1.218 GHz
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: MAX5861
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 835,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

MAX5861 Evaluation Kit

Analog Devices MAX5861 Evaluation Kit develops the MAX5861 High-Density Downstream Cable Modulator. MAX5861 is optimized for converged cable access platform (CCAP) hardware. The kit contains a MAX5861 high-density downstream cable SCQAM and OFDM modulator. MAX5861 EV kit provides a solution for high-density SCQAM and OFDM modulation targeting the DOCSIS 3.1 solution with low power dissipation. The kit connects to the FMC connector on the Xilinx VC707 evaluation kit, allowing the VC707 to communicate with the MAX5861’s three input ports and various control signals.