US159-DA16200MEVZ

Renesas / Intersil
968-U159-DA16200MEVZ
US159-DA16200MEVZ

Mfr.:

Description:
WiFi Development Tools - 802.11 PMOD Daughter Card for DA16200MEVZ, Wi-Fi Module, RoHS COMP

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
7
Expected 16/03/2026
8
Expected 17/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,33 € 33,33 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
30 MHz to 160 MHz
3.3 V
Bulk
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI, UART
Product Type: WiFi Development Tools
Series: DA16200
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

U159-DA16200MEVZ DA16200 Pmod™ Board

Renesas Electronics U159-DA16200MEVZ DA16200 Pmod™ Board adds Wi-Fi capability to kits or MCU boards equipped with a Pmod expansion capability. The board provides a standard Pmod Type 3A (expanded UART) connection for the onboard Wi-Fi module. The US159-DA16200MEVZ features a Type 3A Pmod connector and incorporates the DA16200MOD Module based on the DA16200 SoC.

US159 PMOD Expansion Boards

Renesas Electronics US159 PMOD Expansion Boards are Low Power BLUETOOTH®, Ultra Low Power Wi-Fi, and ultra-low-power Wi-Fi + BLUETOOTH® Low Energy Combo modules. The US159-DA14531EVZ Low Power BLUETOOTH® Pmod™ module adds low power BLUETOOTH® capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The US159-DA16200EVZ Ultra Low Power Wi-Fi Pmod™ module adds Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The US159-DA16600EVZ is a highly integrated ultra-low-power Wi-Fi + Bluetooth® Low Energy Combo Pmod module that adds low-power Wi-Fi and low-power BLE functionality to devices.

Quick Connect IoT

Renesas Electronics Quick Connect IoT is a solution to add wireless connectivity to existing Renesas MCU kits. The boards use a generic interface and are supported by application examples for the respective host MCUs. The boards allow rapid evaluation of wireless communication on various MCUs.