ADL8121-EVALZ

Analog Devices
584-ADL8121-EVALZ
ADL8121-EVALZ

Mfr.:

Description:
RF Development Tools ADL8121 Eval Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
767,09 € 767,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL8121
25 MHz to 12 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluating the ADL8121 GaAs, pHEMT, MMIC, Low Noise Amplifier, 0.025 GHz to 12 GHz
For Use With: MMIC Low Noise Amplifier
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL8121
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99

EVAL-ADL8121 Evaluation Board

Analog Devices Inc. EVAL-ADL8121 Evaluation Board is a demonstration and development platform for the ADL8121 GaAs pHEMT MMIC Low Noise Amplifier. The ADL8121 Amplifier operates from 0.025GHz to 12.0GHz and provides a typical gain of 16.5dB. The device features a low a 2.5dB typical noise figure and a typical output third-order intercept (OIP3) of 36dBm.