MIKROE-3303

Mikroe
932-MIKROE-3303
MIKROE-3303

Mfr.:

Description:
RF Development Tools M-BUS RF 2 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,70 € 81,70 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
RoHS:  
Add-On Boards
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Utility Metering and Various Telemetry Applications
Interface Type: UART
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MIKROE-3303 M-BUS RF 2 Click

Mikroe  MIKROE-3303 M-BUS RF 2 Click  is a compact add-on board for utility metering and telemetry applications. The Mikroe  MIKROE-3303 features the 868MHz Metis-I radio module from Würth Elektronik, integrating an MSP430 microcontroller and a CC1101 RF chipset for efficient data transmission. The board supports the Wireless M-BUS EN13757-4:2013 and Open Metering System (OMS) standards, with a frequency range from 868.3MHz to 869.525MHz and communication capabilities of up to 700 metres in clear conditions. It also includes energy-saving features such as Wake-On-Radio, +11dBm output power, and AES-128 encryption for secure communication. This board is ideal for developers implementing advanced wireless communication in smart metering, home automation, and industrial control systems.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.