MIKROE-6598

Mikroe
932-MIKROE-6598
MIKROE-6598

Mfr.:

Description:
RF Development Tools LR 16 Click - Wurth Electronics Inc 2618011181000

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,70 € 81,70 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
Add-On Boards
2618011181000
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Modules
Interface Type: UART
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

LR 16 Click

Mikroe LR 16 Click is a compact add-on board that equips low-power, long-range wireless connectivity for IoT and industrial applications. The board is based on the Würth Elektronik WIRL-LORA Daphnis-I module, which integrates the STM32WLE5CCU6 chip and supports both LoRaWAN® and proprietary communication modes. The board operates in the EU868 frequency band with an output power of 13.4dBm, fully compliant with the LoRaWAN 1.0.4 specification and supporting device classes A, B, and C. Proprietary protocols facilitate peer-to-peer, star, and mesh networking, with options for broadcast, multicast, and unicast communication. Other features include UART communication with AT command support, firmware upgrades and boot control, SWD for debugging, Click Snap, and LED indicators for data activity and network status. The Mikroe LR 16 Click is ideal for smart city, agriculture, logistics, healthcare, and Industry 4.0 applications.