CC2500EMK

Texas Instruments
839-2500EMK
CC2500EMK

Mfr.:

Description:
RF Development Tools 2500 EVAL. MODULES 2 EA. PCB AND ANT.s

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 01/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Transceiver
CC2500
2.4 GHz
Brand: Texas Instruments
Description/Function: Includes 2 CC2500EM evaluation modules and antennas, evaluation modules are add-on daughter boards that require a CC2500 development kit for evaluation and development
For Use With: CC2500DK
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Development Tools
Series: CC2500EMK
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A991.g

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.