CMPA851A050S-AMP1

MACOM
941-CMPA851A050SAMP1
CMPA851A050S-AMP1

Mfr.:

Description:
RF Development Tools AMPLIFIER ASSY, 8.5GHz-10.5GHz, INCLUDES

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.397,50 € 1.397,50 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
3A001.b.4.b.2

CMPA851A050S-AMP1 GaN MMIC HPA Evaluation Board

MACOM CMPA851A050S-AMP1 GaN MMIC HPA Evaluation Board is for demonstrating and evaluating the CMPA851A050S SMD GaN MMIC High Power Amplifier. The included amplifier supports up to 80W of saturated output power with 29dB of large signal gain utilizing high performance, 0.15µm GaN-on-SiC production process. The MACOM CMPA851A050S operates from 8.5GHz to 10.5GHz and supports defense/commercial-related radar applications. This surface-mount device allows SWAP-C analysis optimization in next-generation requirements.