ATWILC1000-SD

Microchip Technology
556-ATWILC1000-SD
ATWILC1000-SD

Mfr.:

Description:
WiFi Development Tools - 802.11 WILC1000-SD

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,62 € 21,62 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Kits
ATWILC1000
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: I2C, SDIO, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Series: ATWILC1000
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517790000
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

ATWILC1000-SD Evaluation Kit

Microchip ATWILC1000-SD Evaluation Kit is a hardware platform to evaluate the low-power consumption IEEE 802.11 b/g/n ATWILC1000-MR110PB IoT (Internet of Things) module. This module features Power Amplifier (PA), Low Noise Amplifier (LNA), Transmit/Receive (T/R), and PCB antenna. The ATWILC1000-SD evaluation board is the ideal add-on to existing MCU solutions bringing WiFi through UART or SPI/SDIO-to-WiFi interface. This board connects to any MCU board with Secure Digital Input/Output (SDIO) or MultiMedia Card plus (MMCplus) card via an onboard MMCplus card connector (SD interface only). The Microchip ATWILC1000-SD Evaluation Kit's most advanced mode is a single stream 1x1 802.11n mode providing up to 72Mbps PHY throughput. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.