CY8CKIT-028-TFT

Infineon Technologies
727-CY8CKIT-028-TFT
CY8CKIT-028-TFT

Mfr.:

Description:
Display Development Tools TFT Display Shield Board

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,32 € 84,32 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Display Development Tools
RoHS:  
Display Shields
2.4 inch TFT
3.3 V
Serial
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005670415
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
3A991.a.2

CY8CKIT-028-TFT Display Shield Board

Infineon Technologies CY8CKIT-028-TFT Display Shield Board is designed with a TFT display, audio devices, and sensors to interface with Infineon's PSOC™ 6 MCUs. This TFT display board features a 2.4-inch TFT display, motion sensor, Ambient Light Sensor (ALS), Pulse Density Modulated (PDM) microphone, and an audio codec. The CY8CKIT-028-TFT display shield board is compatible with the PSOC 6 WiFi-BT pioneer kit CY8CKIT-062-WiFi-BT and the PSOC 6 BLE pioneer kit CY8CKIT-062-BLE.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More