WRL-16781

SparkFun
474-WRL-16781
WRL-16781

Mfr.:

Description:
Development Boards & Kits - Wireless SparkFun MicroMod ESP32 Processor

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,42 € 18,42 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - Wireless
MicroMod
Development Boards
Brand: SparkFun
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MicroMod ESP32 Processor Board (WRL-16781)

SparkFun WRL-16781 MicroMod ESP32 Processor Board combines Espressif ESP32 with M.2 connector interface for reliable WiFi capabilities into MicroMod ecosystem. The ESP32 processor features the dual-core Tensilica LX6 microprocessor, 240MHz clock frequency, 520kB internal SRAM, integrated WiFi transceiver, and hardware-accelerated encryption (AES/SHA2/ECC/RSA-4096). The WRL-16781 MicroMod processor board lets the user access 8 general use IO pins, dedicated analog, digital, and PWM pins, SPI, I²C, UART, and SDIO interfaces. Additionally, this processor board provides greater versatility through 16MB flash storage and 500µA sleep current.