ABX00109

Arduino
782-ABX00109
ABX00109

Mfr.:

Description:
Development Boards & Kits - ARM Modulino Pixels

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
25
Expected 20/04/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
8,98 € 224,50 €

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
LC8822-2020, STM32C011F4
Bulk
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 41 mm x 25.36 mm x 1.6 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Modulino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Modulino® Pixels

Arduino Modulino® Pixels is a vibrant and compact RGB LED module, driven by an on-board STM32C011F4 microcontroller (MCU), designed to bring dynamic visual feedback to Arduino projects. Equipped with eight individually addressable LC8822-2020 RGB LEDs, the Modulino Pixels allows for full-color lighting effects controlled via the I2C interface. These integrated LEDs enable smooth animations, status indicators, or decorative lighting. The onboard MCU handles LED control, reducing the processing load on the main board. With a solderless Qwiic connector and stackable design, the Arduino Modulino Pixels is ideal for educational, prototyping, and creative applications where visual expression and modularity are key.