ABX00143

Arduino
782-ABX00143
ABX00143

Mfr.:

Description:
Development Boards & Kits - ARM Arduino Nano R4 with Headers

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 455

Stock:
455
Can Dispatch Immediately
On Order:
188
Expected 13/04/2026
118
Expected 21/04/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,67 € 11,67 €

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Nano R5
Evaluation Boards
ARM Cortex M4
R7FA4M1AB3CFM
Bulk
Brand: Arduino
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 32 bit
Dimensions: 18 mm x 45 mm
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Nano
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

ABX00143 Nano R4 Eval Board with Headers

Arduino ABX00143 Nano R4 Dev Board with Headers is a compact and powerful development board that builds on the features of the ABX00142 Nano R4, with the added convenience of pre-soldered headers for easy prototyping and breadboard compatibility. Like its headerless counterpart, the ABX00143 is based on the Renesas RA4M1 32-bit Arm® Cortex-M4 processor, offering enhanced performance, increased memory, and integrated Wi-Fi® via the ESP32-S3 module. It also includes a USB Type-C® connector, a built-in RGB LED, and a Qwiic I2C connector for seamless integration with sensors and modules. The Arduino ABX00143 is ideal for developers looking for a plug-and-play solution that simplifies hardware connections while maintaining the full capabilities of the Nano R4 platform.