CY8CKIT-059

Infineon Technologies
727-CY8CKIT-059
CY8CKIT-059

Mfr.:

Description:
Development Boards & Kits - ARM CY8CKIT-059 PSoC 5LP Dev Kit

In Stock: 895

Stock:
895
Can Dispatch Immediately
On Order:
496
Expected 19/03/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,58 € 18,58 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M3
PSoC 5LP
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Description/Function: CY8CKIT-059 PSoC 5LP prototyping kit
Interface Type: I2C, UART, USB
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005670441
Unit Weight: 54,794 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542321020
MXHTS:
8471500100
ECCN:
3A991.a.2

CY8CKIT-059 PSOC™ 5LP Prototyping Kit

Infineon Technologies CY8CKIT-059 PSOC™ 5LP Prototyping Kit is a low-cost platform for prototyping applications based on the ARM® Cortex®-M3-based PSOC™ 5LP, with a unique snap-away programmer and debugger on the USB connector. The Infineon CY8CKIT-059 PSOC features the CY8C5888LTI-LP097 device from the PSOC 5LP family. The prototyping kit provides access to all the PSOC 5LP device I/Os in a breadboard-compatible format. It also features a micro-USB header for creating prototypes with full-speed USB 2.0 connectivity.

Kits to Speed Application Development

Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More