TWR-KV10Z32

NXP Semiconductors
841-TWR-KV10Z32
TWR-KV10Z32

Mfr.:

Description:
Development Boards & Kits - ARM KV1x microcontroller

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,71 € 119,71 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Development Tools
ARM Cortex M0+
MKV10Z32VLF7
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Data Bus Width: 32 bit
For Use With: MKV10Z32VLF7
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935326577598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8471600499
ECCN:
EAR99

TWR-KV10Z32 KV1x Tower System Module

NXP Semiconductors TWR-KV10Z32 KV1x Tower System Module is a development tool for the Kinetis KV1x MCUs built on the Arm® Cortex®-M0+ processor. The TWR-KV10Z32 module is designed to work either in standalone mode or as part of the NXP Tower System. This tower module enables rapid prototyping and tool reuse through reconfigurable hardware. NXP TWR-KV10Z32 module is supported by a range of devices and third-party development software.