CYTVII-B-E-176-SO

Infineon Technologies
726-CYTVII-B-E-176SO
CYTVII-B-E-176-SO

Mfr.:

Description:
Development Boards & Kits - Other Processors OTHER PL90

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.162,72 € 1.162,72 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Boards
ARM Cortex M4F
CYT2B7 Series
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 32 bit
Interface Type: CAN FD, FlexRay, LIN, SPI, UART, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: CYTVII-B-E-176-SO SP005663737
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A992.C

CYTVII-B-E-176-SO TRAVEO™ T2G Evaluation Board

Infineon Technologies  CYTVII-B-E-176-SO TRAVEO™ T2G Evaluation Board is a 176-pin socketed evaluation board based on the Traveo™ II body entry family of devices. The socket allows users to replace the microcontroller with the same pin configuration available in the family. The evaluation board enables users to develop and test the microcontroller's basic functionalities, such as User Switch, User LED and UART communication. The remaining features  not included in the board design, like CAN, LIN, Potentiometer, LEDs, and Switches (etc.), are still accessible via the Samtec board-to-board connector. The evaluation board can be mounted on the CYTVII-B-E-BB baseboard for extended features.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More