CURIOSITY-PIC64GX1000-KIT

Microchip Technology
579-PIC64GX1000-KIT
CURIOSITY-PIC64GX1000-KIT

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC CURIOSITY PIC64GX1000 KIT

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
9
Expected 02/06/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,55 € 142,55 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
PIC64GX1000
Bulk
Brand: Microchip Technology
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

PIC64GX1000 Curiosity Kit

The Microchip Technology  PIC64GX1000 Curiosity Kit is a RoHS-compliant kit that enables the user to evaluate the capabilities and performance of the PIC64GX1000 microprocessors. This kit includes a curiosity kit board with a PIC64GX1000 device and SanDisk ultra microSD™ UHS-I card 32GB, 120MB/s R. The PIC64GX1000 kit also includes a shieldedUSB 2.0 C male to C male cable (1m) and a quick-start guide. This kit supports microSD™ card, DDR4™, SGMII, USB-UART, mikroBUS™, and HDMI interfaces.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.