NAE-CW308T-K82F

NewAE
343-NAE-CW308T-K82F
NAE-CW308T-K82F

Mfr.:

Description:
Development Boards & Kits - ARM K82F Target for UFO

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 25/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,00 € 43,00 €

Product Attribute Attribute Value Select Attribute
NewAE Technology
Product Category: Development Boards & Kits - ARM
RoHS:  
CW308
Target Boards
ARM Cortex M4
Kinetis K82F MCU
Brand: NewAE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

Kinetis K82 UFO Target Board

NewAE Technology Kinetis K82 UFO Target Board contains a Cortex M4F core with various cryptographic and security features. The device includes three AES engines, one with hardware masking support for side-channel protection. There is also an AES accelerator for loading from flash memory and a general-purpose higher-speed AES accelerator. This target also contains a 20-pin Cortex trace port, allowing the use of trace features in the core to better understand program flow during fault events. The Kinetis K82 has 256KB of FLASH and SRAM, making it an ideal target for resource-heavy algorithms.