8MPLUSLPD4-EVK

NXP Semiconductors
771-8MPLUSLPD4-EVK
8MPLUSLPD4-EVK

Mfr.:

Description:
Development Boards & Kits - ARM 8MPLUSLPD4-EVK

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
499,42 € 499,42 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
645,51 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 8M Plus
Evaluation Kits
ARM Cortex A53, ARM Cortex M7
i.MX 8M Plus
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935392846598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

8MPLUSLPD4-EVK Evaluation Kit

NXP Semiconductors 8MPLUSLPD4-EVK Evaluation Kit is a platform for a comprehensive evaluation of the i.MX 8M Plus Quad/Dual and i.MX 8M Plus Quad/Lite applications processors. The i.MX 8M Plus Processors are ideal for machine learning and vision, advanced multimedia, and industrial IoT with high reliability. The i.MX 8M Plus Evaluation Kit delivers high performance with power efficiency, machine learning and voice and vision capabilities, advanced multimedia interfaces, and Wi-Fi® and BLUETOOTH® connectivity out-of-the-box. The NXP i.MX 8M Plus Evaluation Kit offers a two-board solution consisting of a compact 2.3" x 2.3" compute module and a larger baseboard that brings out the broad connectivity needed for product evaluation. The compute module is a proven, compact reference that can accelerate designs.

8MPLUSLPD4-PEVK Power Measurement Evaluation Kit

NXP Semiconductors 8MPLUSLPD4-PEVK Power Measurement Evaluation Kit provides a comprehensive demonstration and development platform for the i.MX 8M Plus Quad/Dual and i.MX 8M Plus QuadLite applications processors. The 8MPLUSLPD4-PEVK is fully software compatible with the 8MPLUSLPD4-EVK Evaluation Kit and includes additional hardware to measure the i.MX 8M Plus SoC power consumption at run time. The 8MPLUSLPD4-PEVK Evaluation Kit could therefore be used as a replacement to the 8MPLUSLPD4-EVK.