BG29-RB4420A

Silicon Labs
634-BG29-RB4420A
BG29-RB4420A

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32BG29 +4 dBm Radio Board Kit (Boost)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,98 € 31,98 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Kits
EFR32BG29
Bulk
Brand: Silicon Labs
For Use With: Bluetooth SoC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000020
ECCN:
5A992.C

ERF32BG29 & ERF32MG29 Development Boards

Silicon Labs ERF32BG29 and ERF32MG29 Development Boards help developers profile energy usage, debug applications, and analyze wireless network behavior. An EFR32xG29 Gecko Wireless System-on-Chip (SoC) is featured on a radio board that plugs directly into a Wireless Starter Kit (Wireless STK) Mainboard or a Wireless Pro Kit Mainboard. The mainboards feature several tools for easy evaluation and development of wireless applications. An onboard J-Link debugger enables programming and debugging on the target device over USB or Ethernet. The Advanced Energy Monitor (AEM) offers real-time current and voltage monitoring. A virtual COM port interface (VCOM) provides a straightforward serial port connection via USB or Ethernet. The Packet Trace Interface (PTI) offers invaluable debug information about transmitted and received packets in wireless links. All debug functionality, including AEM, VCOM, and PTI, can also be used towards external target hardware instead of the attached radio board. To further enhance usability, the mainboard contains sensors and peripherals that demonstrate some of the many capabilities of the EFR32xG29. The mainboard also has a 20-pin EXP header that can be used for connecting EXP boards to the kit or for easy connection to I/Os on the radio board target IC.