B-WL5M-SUBG1

STMicroelectronics
511-B-WL5M-SUBG1
B-WL5M-SUBG1

Mfr.:

Description:
Development Boards & Kits - ARM STM32WL connectivity expansion board

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
70
Expected 26/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,96 € 46,96 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854390000
MXHTS:
8473300401
ECCN:
5A992.C

B-WL5M-SUBG1 LoRaWAN® Connectivity Expansion Board

STMicroelectronics B-WL5M-SUBG1 LoRaWAN® Connectivity Expansion Board is ideal for prototyping the STM32WL5MOC microcontroller module. The STMicroelectronics B-WL5M-SUBG1 requires a separate probe for programming and debugging, with compatibility for the STLINK-V3SET debugger via a MIPI10/STDC14 cable. The board features a USB Type-C™ connector on an STMod+ adapter board. The STM32WL comprehensive software HAL library and various software examples from the STM32CubeWL MCU Package are included. Additionally, the board is LoRaWAN Certified™ and Sigfox Verified™.