NUCLEO-C051C8

STMicroelectronics
511-NUCLEO-C051C8
NUCLEO-C051C8

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board with STM32C051C8 MCU, supports, Arduino and ST morpho connectivity

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 150

Stock:
150
Can Dispatch Immediately
On Order:
61
Expected 19/02/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,56 € 9,56 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Reference Boards
MB1717, STM32C051C8
Bulk
Brand: STMicroelectronics
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

NUCLEO-C051C8 STM32 Nucleo-64 Development Board

STMicroelectronics NUCLEO-C051C8 STM32 Nucleo-64 Development Board offers an affordable and flexible way to try concepts and build prototypes provided by the STM32 microcontroller. This board supports ARDUINO® Uno V3 connectivity and ST morpho headers for the STM32 Nucleo open development platform.  The STM32 Nucleo-64 board integrates the ST-LINK debugger/programmer and does not require any separate probe. This board includes one user LED shared with ARDUINO®, one user and one reset push-button, and a 32.768kHz crystal oscillator. The NUCLEO-C051C8 board provides flexible power-supply options for ST-LINK USB VBUS or external sources and comprehensive free software libraries. This development board comes in an LQFP64 or LQFP48 package.