111

Tinkerforge
221-111
111

Mfr.:

Description:
Development Boards & Kits - ARM HAT Brick: HAT for Raspberry Pi with 8 Bricklets ports and real-time clock

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,47 € 55,47 €

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Development Boards & Kits - ARM
RoHS:  
Brick
Development Boards
ARM1176JZF-S
Raspberry Pi
Brand: Tinkerforge
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 65 mm x 56 mm x 25mm
For Use With: Raspberry Pi HAT
Operating Supply Voltage: 6 V to 28 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HAT Brick
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

HAT Brick for Raspberry Pi

Tinkerforge HAT Brick for Raspberry Pi follows the HAT specification and will automatically and without any changes work with Raspbian. The HAT Brick can connect up to eight Bricklets to the Raspberry Pi. The Tinkerforge Raspberry Pi can be powered through the HAT Brick by an external 5VDC to 28VDC power supply. The onboard power supply provides a stable 5V, even under heavy load.