W5500-EVB-Pico-POE

WIZnet
950-W5500-EVBPICOPOE
W5500-EVB-Pico-POE

Mfr.:

Description:
Development Boards & Kits - ARM RP2040 microcontroller with 2MByte Flash - Dual-core cortex M0+ at up to 133MHz - 264kByte multi-bank high performance SRAM - Supports Hardwired Internet Protocols: TCP, UDP, ICMP, IPv4, ARP, IGMP, PPPoE - Supports PoE - Includes W5500

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 158

Stock:
158
Can Dispatch Immediately
On Order:
120
Expected 19/06/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,40 € 11,40 €

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M0+
RP2040
Brand: WIZnet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Bus Width: 32 bit
Interface Type: ADC, GPIO, I2C, PWM, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A991.b.1

W5500-EVB-Pico-POE Evaluation Board

WIZnet W5500-EVB-Pico-POE Evaluation Board is based on the Raspberry Pi RP2040 microcontroller and fully hardwired TCP/IP controller W5500. The Raspberry Pi 2040 microcontroller features 264kByte multi-bank high-performance SRAM and a full-crossbar bus fabric. The W5500 controller supports TCP, UDP, ICMP, IPv4, ARP, IGMP, and PPPoE hardwired Ethernet protocols. This evaluation board works similar to Raspberry Pi Pico 1 board with additional Ethernet through W5500.