MIKROE-649

Mikroe
932-MIKROE-649
MIKROE-649

Mfr.:

Description:
Development Boards & Kits - ARM MIKROBRD FOR ARM 64P FOR UNI-DS6

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,04 € 1.526,00 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM7TDMI-S
LPC2148
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Data Bus Width: 32 bit
For Use With: LPC2148
Interface Type: JTAG, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8473309000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
3A991.a.2

UNI-DS6 Development System & mikroBoards

Mikroe UNI-DS6 Development System and MikroElektronika mikroBoards offer a range of options to fit a variety of application needs. UNI-DS6 systems offer a full-featured universal development environment that supports seven microcontroller architectures with MikroBoards, which can also be used as standalone devices. The UNI-DS6 boards have many on-board modules, including a 128 x 64 graphic LCD display, 2 x 16 alphanumeric LCD display, piezo buzzer, USB-UART, and more. The UNI-DS6 boards provide power and flexibility for creating or testing prototypes. MikroElektronika mikroBoards offer integrated programmers, power regulators, and reset circuits, as well as prototyping sections. They can be used as a standalone development platform that can be integrated easily into a final product. The mikroBoards are compact, carefully designed, and firmly fit into double-row connectors.