K127-US

M5Stack
170-K127
K127-US

Mfr.:

Description:
Development Boards & Kits - ARM M5Stack CM4Stack Development Kit (CM4104032) US Version

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,14 € 171,14 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex A72
CM4104032
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Dimensions: 59 mm x 46 mm x 44 mm
Interface Type: Audio, DP, Ethernet, I2C, UART, USB 2.0 OTG, USB Type-C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

CM4STACK Development Kit

M5STACK CM4STACK Development Kit is an integrated microcontroller built around the Raspberry Pi Compute Module 4. It harnesses the capabilities of the CM4104032 module, boasting impressive features such as built-in WiFi, 4GB of memory, and a spacious 32GB eMMC storage. This compact and efficient controller is designed to streamline projects and deliver exceptional performance. CM4STACK features a vivid 2.0-inch IPS-LCD screen with a capacitive touch, offering a crisp resolution of 320x240. It also provides convenient connectivity options, including two USB 3.2A ports (pcie+ASM3042) and a versatile USB-C™ (2.0) interface that supports OTG and power delivery. HDMI, Gigabit Ethernet RJ45, and DC-JACK 12V @ 3A are also provided for seamless integration.