LPC55S16-EVK

NXP Semiconductors
771-LPC55S16-EVK
LPC55S16-EVK

Mfr.:

Description:
Development Boards & Kits - ARM LPC55S16-EVK

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
7
Expected 11/03/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,38 € 47,38 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
LPC55S1x
Evaluation Kits
ARM Cortex M33
LPC55S16
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: CAN, I2C, SPI, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935392844598
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LPCXpresso55S16 Development Board (LPC55S16-EVK)

NXP Semiconductors LPCXpresso55S16 Development Board (LPC55S16-EVK) offers an ideal platform for evaluation of the LPC551x/S1x MCU family based on the Arm® Cortex®-M33 architecture. The LPC551x/S1x MCUs offer a combination of feature integration, low power consumption, and security capabilities. The LPCXpresso55S16 board features an onboard LPC-Link2 debug probe based on the LPC4322 MCU for a performance debug experience over high-speed USB. The LPCXpresso55S16 board includes Arduino® UNO-compatible shield connectors and is fully supported by NXP's MCUXpresso suite of free software and tools. Applications include industrial IoT, industrial automation, building control, diagnostic equipment, general embedded, and consumer electronics.