iMX233-OLINUXINO-MINI

Olimex Ltd.
909-IMXOLINUXINOMINI
iMX233-OLINUXINO-MINI

Mfr.:

Description:
Development Boards & Kits - ARM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,36 € 24,36 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS:  
iMX233
Development Boards
ARM926EJ-S
i.MX233
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dimensions: 94 mm x 54.6 mm
Interface Type: USB
Operating Supply Voltage: 6 V to 16 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: OLinuXino
Unit Weight: 91,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99

OLinuXino-MINI Open-source Single-board Linux Computer

Olimex OLinuXino-MINI Open-source Single-board Linux Computer is an industrial grade, single-board Linux computer in a very compact form. OLinuXino development boards enable code development of applications running on the microcontroller i.MX233, manufactured by FreeScale Semiconductor. The iMX233-OLinuXino-Mini features the i.MX233 ARM926J processor @454Mhz. OLinuXino is an open-source, open-hardware project--an alternative to the popular Raspberry Pi--and all documentation is available to the customer.
Learn more