RTK5RLG1P0C00000BJ

Renesas Electronics
968-K5RLG1P0C00000BJ
RTK5RLG1P0C00000BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors RL78/G1P Fast Prototyping Board

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,60 € 24,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Rl78/G1P
Prototype Boards
RL78
R5F11ZBAAFP
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data Bus Width: 16 bit
Dimensions: 70 mm x 18 mm
For Use With: RL78 Microcontroller
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 54,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

RL78/G1P Fast Prototyping Board

Renesas Electronics RL78/G1P Fast Prototyping Board is designed with the RL78/G1P 16-bit microcontroller that specializes in application prototyping. Program debugging/writing is allowed with the built-in emulator circuit equivalent to an E2 emulator Lite. No tools are required.