32600

Parallax
619-32600
32600

Mfr.:

Description:
Development Boards & Kits - Other Processors ActivityBot 360 Robot Kit

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,70 € 222,70 €

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Development Boards & Kits - Other Processors
Development Kits
Propeller
32912
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 10 cm x 14.4 cm x 11.5 cm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 15 C
Operating Supply Voltage: 1.2 V, 1.5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9,249 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
EAR99

ActivityBot 360° Robot Kit

Parallax ActivityBot 360° Robot Kit builds transferable skills in middle school, high school, or college robotics in technology, engineering, and programming courses. The kit is easily programmed visually with BlocklyProp or C with simplified libraries. Feedback 360° High-Speed Servos with built-in encoders make for fast, consistent maneuvers. A variety of sensors and components come in the kit. Parallax ActivityBot 360° Robot Kit Propeller Activity Board WX features built-in support for audio and wireless upgrades. Free web tutorials are available to guide users step-by-step. Add off-the-shelf components, additional sensors, and upgrade kits. The Propeller Activity Board WX sports a mini audio jack and a socket for an optional RF module (not included).