BH-ADP-ISO110

Blackhawk
716-BH-ADP-ISO110
BH-ADP-ISO110

Mfr.:

Description:
Sockets & Adapters BH Isolation Adapter XDS110

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,23 € 206,23 €

Product Attribute Attribute Value Select Attribute
Blackhawk
Product Category: Sockets & Adapters
RoHS:  
Isolation Adapters
XDS510, XDS560 Class Emulators
Brand: Blackhawk
Description/Function: Supports XDS110 2.5 MHz TCK
Interface Type: JTAG
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 12215
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

XDS110 Isolation Adapter

Blackhawk XDS110 Isolation Adapter connects between the TI XDS110 debug probe and the JTAG connector of the required board. This isolation adapter is designed to protect the connected devices from ground loop voltage, harsh environments, and new untested designs. The adapter offers a straight-forward design for ease of use. Blackhawk XDS110 Isolation Adapter supports the input/output of 1.8V, 3.3V, or 5V targets while providing robust galvanic isolation of digital signals.